Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSFR2100XSL
Order Code3613491
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage25V
Current Limit-
On State Resistance0.51ohm
IC Case / PackageSIP
No. of Pins9Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
Product Range-
Technical Specifications
Power Load Switch Type
-
Input Voltage
25V
On State Resistance
0.51ohm
No. of Pins
9Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Channels
1Channels
Current Limit
-
IC Case / Package
SIP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
130°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability