Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFA40UP35STU
Order Code3606109
Technical Datasheet
Repetitive Peak Reverse Voltage350V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time55ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-3P
No. of Pins3 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
350V
Diode Configuration
Single
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
40A
Forward Voltage Max
1.6V
Forward Surge Current
300A
Diode Case Style
TO-3P
Product Range
-
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1