Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.0324 |
15000+ | € 0.0229 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€ 162.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4004RLG
Order Code2317685
Product Range1N4004
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time150ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range1N4004
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The 1N4004RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in general-purpose and low-power applications.
- Cathode is indicated by polarity band
- All external surfaces are corrosion-resistant and terminal leads are readily solderable
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
Axial Leaded
Product Range
1N4004
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Alternatives for 1N4004RLG
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability