Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-152-1C25 BY OMI
Order Code3460628
Product RangeV Series
Technical Datasheet
63 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.110 |
| 10+ | € 2.490 |
| 25+ | € 2.350 |
| 50+ | € 2.230 |
| 100+ | € 2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-152-1C25 BY OMI
Order Code3460628
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max1.23N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
1.23N
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008