Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-10GL2D BY OMI
Order Code3460609
Product RangeSS
Technical Datasheet
515 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.220 |
5+ | € 4.560 |
10+ | € 3.780 |
20+ | € 3.390 |
50+ | € 3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-10GL2D BY OMI
Order Code3460609
Product RangeSS
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeSS
Contact Voltage AC Nom250V
Operating Force Max50gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
SS
Operating Force Max
50gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002