Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2 220/240 VAC
Order Code1340933
Product RangeLY
Technical Datasheet
246 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.060 |
5+ | € 18.320 |
10+ | € 17.980 |
20+ | € 17.640 |
50+ | € 17.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2 220/240 VAC
Order Code1340933
Product RangeLY
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeLY
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance15.97kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LY series from Omron are miniature power relay for general purpose applications. It is equipped with an arc barrier and built-in diode. LY series are single, double, three and four pole models available in PCB & DIN rail mounting types.
- SPDT, DPDT, 3PDT and 4PDT contact configuration
- DIN rail socket available, PCB and flange mounting types available
- 10A rated load
- UL, CSA, TUV, VDE, LR and SEV safety standards
- Withstand voltages up to 2KV
- Available in various AC and DC coil voltages
- Maximum switching capacity of 15A, 10A, 7A at 110VAC, 24VDC based on contact types
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
15.97kohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
240VAC
Product Range
LY
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Technical Docs (1)
Alternatives for LY2 220/240 VAC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034