Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2 110/120 VAC
Order Code1340932
Product RangeLY
Technical Datasheet
106 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.560 |
5+ | € 14.110 |
10+ | € 13.880 |
20+ | € 13.640 |
50+ | € 13.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2 110/120 VAC
Order Code1340932
Product RangeLY
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeLY
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance4.43kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LY2 110/120 VAC is a 2-pole Bi-power Relay with AC coil, LY series. DPDT contact configuration, standard classification. Plug-in/solder terminals. Equipped with an arc barrier for arc interruption. Withstand voltage up to 2000V. New built-in diode and built-in CR circuit models have joined the series. Compliance with Electrical Appliances and Material Safety Act.
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
4.43kohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
120VAC
Product Range
LY
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034