Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7TKN-A-2E7
Order Code3412561
Product RangeJ7TKN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7TKN-A-2E7
Order Code3412561
Product RangeJ7TKN
Technical Datasheet
Overload Adjustment Current Min1.8A
Overload Adjustment Current Max2.7A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeJ7TKN
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
1.8A
Coil Voltage AC Max
-
Product Range
J7TKN
Overload Adjustment Current Max
2.7A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1