Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6CK-1114P-US DC12
Order Code2076444
Product RangeG6C
Also Known AsG6CK-1114P-US 12DC, G6CK1135E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.430 |
5+ | € 8.920 |
10+ | € 8.400 |
20+ | € 8.070 |
50+ | € 7.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6CK-1114P-US DC12
Order Code2076444
Product RangeG6C
Also Known AsG6CK-1114P-US 12DC, G6CK1135E
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG6C
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance514ohm
Approvals & StandardsCSA, UL, VDE
Product Overview
The G6C series PCB Power Relay with SPST-NO type breaks 10A loads and SPST-NO + SPST-NC breaks 8A load. It offers unique moving loop armature reduces relay size, magnetic interference and contact bounce.
- Semi-sealed or fully sealed construction available
- Single and dual coil latching types also available
- 200mW Low power consumption
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
514ohm
Coil Voltage
12VDC
Product Range
G6C
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056