Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6C-1114P-US DC12
Order Code1703744
Product RangeG6C
Technical Datasheet
1,261 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.130 |
5+ | € 6.740 |
10+ | € 6.350 |
20+ | € 6.100 |
50+ | € 5.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6C-1114P-US DC12
Order Code1703744
Product RangeG6C
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG6C
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance720ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (17-Dec-2015)
Product Overview
The G6C-1114P-US-DC12 is a fully sealed miniature High Capacity Relay with SPST-NO contact configuration and through-hole PCB straight termination. The G6C series PCB power relay is ideal for output applications of control equipment.
- 200mW Coil power consumption
- 2000VAC Dielectric strength (AC for 1 minute)
- 4500V Impulse withstand voltage
- 30mΩ Maximum contact resistance
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
SVHC
No SVHC (17-Dec-2015)
Coil Voltage
12VDC
Product Range
G6C
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Alternatives for G6C-1114P-US DC12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072