Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB-1A-E DC24
Order Code1333633
Product RangeG5NB
Also Known AsG5NB-1A-E DC24 (N) (A), G5NB6191B
Technical Datasheet
1,290 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.290 |
10+ | € 1.260 |
25+ | € 1.240 |
50+ | € 1.210 |
100+ | € 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB-1A-E DC24
Order Code1333633
Product RangeG5NB
Also Known AsG5NB-1A-E DC24 (N) (A), G5NB6191B
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current5A
Product RangeG5NB
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5NB-1A-E24DC is a PCB Power Relay with SPST-NO AgNi contact. This G5NB-E-series power relay features flux protection enclosure rating, highly efficient magnetic circuit for high sensitivity, through hole mounting, solder relay terminal with non-latching coil.
- 1000MΩ at 500VDC Insulation resistance
- 4000VAC Dielectric strength
- 10ms Operate time
- Tracking resistance CTI<gt/>250
- -40 to 85°C Ambient temperature range
- 5 to 85% Humidity
Applications
HVAC
Technical Specifications
Contact Configuration
SPST
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
G5NB
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004