Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.830 |
10+ | € 2.560 |
25+ | € 2.520 |
50+ | € 2.470 |
100+ | € 2.420 |
Product Information
Product Overview
The EE-SY410 is a Reflective Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Incorporates an IC chip with a built-in detector element and amplifier. Incorporates a detector element with a built-in temperature compensation circuit. Compact reflective model with a moulded housing. The reflective Photomicrosensor incorporates an emitter and a detector, when an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, thus changing the amount of optical energy reaching the detector.
- Light ON model
Applications
Sensing & Instrumentation
Technical Specifications
Reflective
5mm
50mA
4V
-
1.2V
-
-40°C
-
No SVHC (17-Dec-2014)
5mm
4.5V
16V
Module
-
Photo / Optical IC
Through Hole
75°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate