Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX3A5M-000
Order Code2507186
Product RangeE5CC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 376.970 |
5+ | € 367.550 |
10+ | € 358.120 |
25+ | € 339.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 376.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX3A5M-000
Order Code2507186
Product RangeE5CC Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeE5CC Series
SVHCTo Be Advised
Product Overview
The E5CC-RX3A5M-000 is a digital Temperature Controller. The controller will save time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of process. The high-visibility display of the new series is also extremely easy to read and virtually eliminates any possibility for human error. A complete range of I/O capacities, functions and performance.
- White PV display with height of 15.2mm improves visibility
- High-speed sampling at 50ms
- 3 auxiliary outputs, up to 4 event inputs, a transfer output and a remote SP input
- Short body with depth of only 60mm
- Setup is easy with the CX-Thermo
- Easy connections to a PLC with programless communications
- Use component communications to link temperature controllers to each other
- Easy to read
Applications
Automation & Process Control, Medical
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5CC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144242