Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL86
Order Code1909116
Product RangeE3Z Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 225.800 |
5+ | € 221.280 |
10+ | € 216.770 |
25+ | € 212.250 |
50+ | € 207.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 225.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL86
Order Code1909116
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing Range Max300mm
Sensor Output TypePNP
Sensing MethodDistance Settable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypeDigital - PNP
Product RangeE3Z Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Overview
The E3Z-LL86 is a Compact and reliable laser Photoelectric Sensor with built-in amplifier. The laser sensor in compact plastic housing features visible LASER light for precision positioning and detection applications.
- Safety and Reliability with Laser Class-1 (JIS and IEC)
- Product Lineup Includes Models with Distance Setting without Influence of Colour
- Maximum Ambient Operating Temperature of 55°C and Waterproof Construction in E3Z Class
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
300mm
Sensing Method
Distance Settable
Supply Voltage DC Max
24V
Product Range
E3Z Series
Supply Voltage Min
12VDC
Light Source
655nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Output Type
Digital - PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412