Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3X-NA11F
Order Code1116506
Product RangeE3X-NA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 172.670 |
5+ | € 166.610 |
10+ | € 163.740 |
25+ | € 160.960 |
50+ | € 158.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 172.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3X-NA11F
Order Code1116506
Product RangeE3X-NA Series
Technical Datasheet
Sensing Range Max200mm
Fibre Optic Sensor TypeHigh Speed Detection
Product RangeE3X-NA Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E3X-NA11F is a pre-wired high speed detection Fiber Amplifier with NPN output. The E3X-NA uses the LED bars to display the light level, ensuring the light level change at a glance. The OMRONs original wiring-saving connector, which was inherited from the digital fiber amplifier E3X-DA-N, allows connection of up to 16 units. The optical communication between amplifiers prevents mutual interference.
- Instinctive LED bar displays of light levels
- Wire-saving connector
- Reduced wiring and space requirements for power lines
- Optical communications to prevent mutual interference
- Approximately 7 times the detection accuracy
- Addition of high-speed and waterproof
Applications
Sensing & Instrumentation, Communications & Networking
Warnings
The window provided in the side face of the unit is a communication window for prevention of mutual interference when it is connected with the other unit.
Technical Specifications
Sensing Range Max
200mm
Product Range
E3X-NA Series
Fibre Optic Sensor Type
High Speed Detection
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1