Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3DC-2 BY OMI
Order Code3460482
Product RangeD3DC
Technical Datasheet
84 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.590 |
10+ | € 2.900 |
25+ | € 2.650 |
50+ | € 2.440 |
100+ | € 2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3DC-2 BY OMI
Order Code3460482
Product RangeD3DC
Technical Datasheet
Product RangeD3DC
Contact ConfigurationSPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP00
Contact Voltage DC Max30V
Contact Current DC Max100mA
SVHCTo Be Advised
Technical Specifications
Product Range
D3DC
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
30V
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
IP Rating
IP00
Contact Current DC Max
100mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002