Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D113
Order Code2213945
Also Known AsD3D-113, D3DM0014G
Technical Datasheet
6,035 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.660 |
10+ | € 2.210 |
25+ | € 2.030 |
50+ | € 1.850 |
100+ | € 1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D113
Order Code2213945
Also Known AsD3D-113, D3DM0014G
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TerminalsConnector
Contact Voltage AC Max125V
Contact Current AC Max1A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
Product Overview
The D3D113 is a SPDT Miniature Door Switch unique mechanism allows switching of micro loads. It features disconnect-able crimp connector for easier wiring and snap-fit attachment for easy installation. The switch provides a long stroke with its unique mechanism and low noise operation.
- Plunger actuator
- 7.5mm to 500mm/s Permissible operating speed
- 120 Operations/minute maximum mechanical operating frequency
- 20 Operations/min maximum electrical operating frequency
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance
- IP00 Protection rating
- Class I Degree of protection against electric shock
- -30 to 60°C Ambient operating temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
1A
Contact Voltage DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
125V
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004