Print Page
C4V-821A
Pushbutton Switch, Miniature, C4V Series, DPST-NO, Alternate, Plunger
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoC4V-821A
Order Code4356827
Product RangeC4V Series
Technical Datasheet
200 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
100+ | € 5.130 |
300+ | € 4.820 |
Price for:Each
Minimum: 100
Multiple: 100
€ 513.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoC4V-821A
Order Code4356827
Product RangeC4V Series
Technical Datasheet
Product RangeC4V Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NO
Switch OperationAlternate
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max8A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP00
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)13.2mm x 17.4mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
C4V Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
8A
Contact Current DC Max
-
IP Rating
IP00
Switch Terminals
Quick Connect
Panel Cutout (H x W)
13.2mm x 17.4mm
Panel Cutout Diameter
-
Switch Operation
Alternate
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001