Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4 DC24
Order Code186466
Product RangeMY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.140 |
| 5+ | € 10.820 |
| 10+ | € 10.480 |
| 20+ | € 10.270 |
| 50+ | € 10.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4 DC24
Order Code186466
Product RangeMY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current3A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPlug In, Solder Lug
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance662ohm
Approvals & StandardsCSA, UL
Product Overview
MY4 DC24 is a best-selling, general-purpose miniature power relay. AC/DC coil voltage specifications can now be more easily distinguished thanks to the use of color-coded coil tape and operation indicators (LED).
- 4 numbers of poles, single contacts, 24VDC voltage, 36.3mA rated current
- Au cladding + Ag alloy contact material
- Plug-in terminals type
- 662ohm coil resistance, 10.6H (armature off)/21H (armature on) coil inductance
- 110% of rated voltage maximum voltage
- UL508, C22.2 No.0, No.14 EN 61810-1 standards
- Ambient operating range from -55 to 70°C
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
662ohm
Coil Voltage
24VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In, Solder Lug
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (1)
Alternatives for MY4 DC24
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034