Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 262.100 |
Product Information
Product Overview
The K3GN-1001A is a 5-digit Digital Panel Meter converts input signals into desired physical values and desired units such as revolutions or rotational speeds. The start-up compensation time parameter keeps the measurement operation from sending an unnecessary output corresponding to instantaneous, fluctuating input from the moment the K3GN is turned ON until the end of the preset period. The compensation time can be set in a range from 0.0 to 99.9 seconds as the waiting time until the devices subject to measurement become stable after the start-up of the power supply. The display can be programmed to change colour when an output turns ON. The K3GN can be programmed to display green for normal and red for errors. The colour can be set to change from either green to red or red to green when output turns ON. K3GN can also be programmed to display only one unchanging colours of red or green.
- Forced-zero function
- Configurable output operating action
- Easy configuration
- Scaling in a wide range of engineering units
- Advanced and compact design
- Good visibility - High contrast backlit LCD display
- Easy to configure through the front panel or via RS-485
- 0.1% Full scale high accuracy
Applications
Industrial, Clock & Timing
Technical Specifications
5
0mA to 20mA, 1V to 5V, -5V to +5V, -10V to +10V
22.2mm
-
-10°C
-
DC Current / DC Voltage
7mm
45mm
-
55°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate