Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7AN-4DM 100/240AC
Order Code170561
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7AN-4DM 100/240AC
Order Code170561
Technical Datasheet
No. of Digits / Alpha4
Digit Height8mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height68mm
Panel Cutout Width68mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Product Overview
The H7AN-4DM 100/240AC is a 4-digit Digital Counter with built-in DC power supply for input devices. It is a preset and totalizing counter with up to 8-digit LED displays and offers draw-out construction allows setting, servicing without disconnecting wiring.
- Contact and solid-state outputs
- Sustained and adjustable one-shot outputs
- Built-in DC power supply for input devices
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
100VAC
Panel Cutout Height
68mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8mm
Supply Voltage Max
240VAC
Panel Cutout Width
68mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44