Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-545B-3N DC12-24.1
Order Code1973918
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 291.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 291.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-545B-3N DC12-24.1
Order Code1973918
Technical Datasheet
Contact Configuration3PST
Load Current45A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min200VAC
Control Voltage Max480VAC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G3PE-545B-3N DC12-24.1 is a 3-phase Solid State Contactor with heat sinks and zero cross function. Solid state contactor is suitable for three-phase heaters reduced installation work with DIN track mounting. It has phototriac coupler insulation and yellow operation indicator.
- Surge pass protection improved surge dielectric strength for output currents
- Slim design with 3-phase output
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
3PST
Operating Voltage Max
30VDC
Relay Terminals
Quick Connect
Operating Voltage Min
9.6VDC
Control Voltage Max
480VAC
SVHC
No SVHC (17-Dec-2014)
Load Current
45A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
200VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.324659