Quantity | Price (ex VAT) |
---|---|
1+ | € 5,700.000 |
Product Information
Product Overview
F440-FXXXY50M-NNS is a 5-Megapixel C-Mount smart camera with AutoVISION 5.3.0 user interface is a highly configurable smart camera with a 35 frame-per-second 5 megapixel monochrome global shutter sensor. The C-mount lens, external lighting options, and 5 megapixel sensor optimize the F440-F for virtually any machine vision applications. The F440-F is pin-compatible with the MicroHAWK F430-F smart camera, ensuring a clear upgrade path with all the same wiring accessories. AutoVISION – the intuitive setup tool for the F440-F – allows user to configure highly complex applications quickly and easily. Support for Digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications.
- No optics, 5MP, mono, no light, AutoVISION sensor
- 5MP monochrome global shutter sensor, 35 FPS image acquisition
- Higher FPS using pixel binning and region of interest (ROI) modes
- External lighting-compatible (dedicated strobe output)
- Smallest smart camera in its class
- IP40-rated
- PoE (Power over Ethernet) or direct 24V
Technical Specifications
F440-F Series
5 Megapixel
NPN/PNP
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate