Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M12LS04-M1-B1
Order Code2729359
Product RangeE2B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.060 |
5+ | € 42.800 |
10+ | € 41.470 |
25+ | € 40.110 |
50+ | € 38.740 |
100+ | € 37.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M12LS04-M1-B1
Order Code2729359
Product RangeE2B Series
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE2B Series
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
E2B Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037