Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RC14000047-DE
Order Code4410353
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 65.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 65.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RC14000047-DE
Order Code4410353
Technical Datasheet
Product Range-
Supply Voltage Max480V
Power Consumption1.5kW
Impedance-
Phase Type3 Phase
Output Current4.7A
Inductance14mH
Length113mm
Width84mm
Height105mm
SVHCTo Be Advised
Product Overview
AX-RC14000047-DE is a DC reactor.
- 400V voltage rating
- 1.5KW maximum applicable motor output
- 4.7A current rating
- 14mH inductance
Technical Specifications
Product Range
-
Power Consumption
1.5kW
Phase Type
3 Phase
Inductance
14mH
Width
84mm
SVHC
To Be Advised
Supply Voltage Max
480V
Impedance
-
Output Current
4.7A
Length
113mm
Height
105mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.514