Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RC10100069-DE
Order Code4410351
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RC10100069-DE
Order Code4410351
Technical Datasheet
Supply Voltage Max480V
Product Range-
Power Consumption2.2kW
Impedance-
Phase Type3 Phase
Output Current6.9A
Inductance10.1mH
Length113mm
Width84mm
Height116mm
SVHCTo Be Advised
Product Overview
AX-RC10100069-DE is a DC reactor.
- 400V voltage rating
- 2.2KW maximum applicable motor output
- 6.9A current rating
- 10.1mH inductance
Technical Specifications
Supply Voltage Max
480V
Power Consumption
2.2kW
Phase Type
3 Phase
Inductance
10.1mH
Width
84mm
SVHC
To Be Advised
Product Range
-
Impedance
-
Output Current
6.9A
Length
113mm
Height
116mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate