Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RC01750430-DE
Order Code4410341
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 318.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 318.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RC01750430-DE
Order Code4410341
Technical Datasheet
Supply Voltage Max480V
Product Range-
Power Consumption15kW
Impedance-
Phase Type3 Phase
Output Current43A
Inductance1.75mH
Length117mm
Width150mm
Height183mm
SVHCTo Be Advised
Product Overview
AX-RC01750430-DE is a DC reactor.
- 400V voltage rating
- 15KW maximum applicable motor output
- 43A current rating
- 1.75mH inductance
Technical Specifications
Supply Voltage Max
480V
Power Consumption
15kW
Phase Type
3 Phase
Inductance
1.75mH
Width
150mm
SVHC
To Be Advised
Product Range
-
Impedance
-
Output Current
43A
Length
117mm
Height
183mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.6