Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAI01700140-DE
Order Code4410325
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 148.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 148.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAI01700140-DE
Order Code4410325
Technical Datasheet
Product Range-
Supply Voltage Max240V
Power Consumption1.1kW
Impedance-
Phase Type1 Phase
Output Current14A
Inductance1.7mH
Length113mm
Width84mm
Height116mm
SVHCTo Be Advised
Product Overview
AX-RAI01700140-DE is an AC output reactor.
- 240V maximum supply voltage
- 1.1KW power consumption
- 14A output current
- 1.7mH inductance
- Dimension is (Lx W x H) 113mm x 84mm x 116mm
Technical Specifications
Product Range
-
Power Consumption
1.1kW
Phase Type
1 Phase
Inductance
1.7mH
Width
84mm
SVHC
To Be Advised
Supply Voltage Max
240V
Impedance
-
Output Current
14A
Length
113mm
Height
116mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.529