Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAI00880200-DE
Order Code4410322
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 247.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 247.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAI00880200-DE
Order Code4410322
Technical Datasheet
Supply Voltage Max240V
Product Range-
Power Consumption3.7kW
Impedance-
Phase Type3 Phase
Output Current20A
Inductance880µH
Length120mm
Width80mm
Height120mm
SVHCTo Be Advised
Product Overview
AX-RAI00880200-DE is an input AC reactor.
- 200V voltage rating
- 3.7KW maximum applicable motor output
- 20A current rating
- 0.88mH inductance
Technical Specifications
Supply Voltage Max
240V
Power Consumption
3.7kW
Phase Type
3 Phase
Inductance
880µH
Width
80mm
SVHC
To Be Advised
Product Range
-
Impedance
-
Output Current
20A
Length
120mm
Height
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.971