Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX5-1A2
Order Code673626
Also Known AsVX-5-1A2, VX5 0004E
Technical Datasheet
68 In Stock
385 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.540 |
10+ | € 2.670 |
25+ | € 2.520 |
50+ | € 2.370 |
100+ | € 2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX5-1A2
Order Code673626
Also Known AsVX-5-1A2, VX5 0004E
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact Current Max5A
Contact Voltage DC Nom-
Contact Voltage DC Nom30VDC
Contact Voltage AC Nom250VAC
Operating Force Max0.25N
Product Overview
The VX5-1A2 is a single-pole double-throw Miniature Basic Switch with short hinge roller lever actuator, solder terminal and 0.25N maximum operating force. Unique internal mechanism ensures the high contact reliability even in micro load operations. Wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch.
- Low operating force
- 30mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Current Max
5A
Contact Voltage DC Nom
30VDC
Operating Force Max
0.25N
Microswitch Actuator
Pin Plunger
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004