Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6CK-1114P-US 24DC
Order Code2076446
Product RangeG6C
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6CK-1114P-US 24DC
Order Code2076446
Product RangeG6C
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeG6C
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance2.056kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G6C series PCB Power Relay with SPST-NO type breaks 10A loads and SPST-NO + SPST-NC breaks 8A load. It offers unique moving loop armature reduces relay size, magnetic interference and contact bounce.
- Semi-sealed or fully sealed construction available
- Single and dual coil latching types also available
- 200mW Low power consumption
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.056kohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
24VDC
Product Range
G6C
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056