Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RN5134A
Order Code4236044
Product RangeG2R Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.340 |
5+ | € 6.420 |
10+ | € 5.320 |
20+ | € 4.770 |
50+ | € 4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RN5134A
Order Code4236044
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance275ohm
SVHCTo Be Advised
Product Overview
G2RN5134A is a G2R series general purpose PCB power relay. It is safety-oriented design with dielectric strength of 5,000V between coil and contacts, and surge resistance of 10,000V.
- Single-side stable relay function, 1 pole
- NO/NC contact form, single contact type
- Fully sealed enclosure rating, PCB terminal shape, standard classification
- SPDT contact configuration, coil voltage is 12VDC
- 8A contact current, through hole relay mounting
- Non latching coil type, 250VAC contact voltage
- PC pin relay terminals, 30VDC contact voltage
- 275ohm coil resistance, silver alloy, cadmium free contact material
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
275ohm
Coil Voltage
12VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17