Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-E DC24
Order Code3776249
Product RangeG2RL Series
Technical Datasheet
212 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.170 |
5+ | € 3.000 |
10+ | € 2.830 |
20+ | € 2.720 |
50+ | € 2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-E DC24
Order Code3776249
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current3A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC240VAC
Relay TerminalsThrough Hole
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
24VDC
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
G2RL Series
Coil Type
DC
Relay Terminals
Through Hole
Contact Material
Silver Alloy
Technical Docs (1)
Alternatives for G2RL-1-E DC24
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536