Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HW-C201M
Order Code1608288
Product RangeD2HW Series
Also Known AsD2HW-C201M, D2HW2347R
Technical Datasheet
72 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.640 |
| 5+ | € 3.520 |
| 10+ | € 3.400 |
| 20+ | € 3.300 |
| 50+ | € 2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HW-C201M
Order Code1608288
Product RangeD2HW Series
Also Known AsD2HW-C201M, D2HW2347R
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom12VDC
Product RangeD2HW Series
Contact Voltage AC Nom125VAC
Operating Force Max76gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2HW series smallest sealed snap-action ultra subminiature Basic switch with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. Made of environmentally-friendly materials. All models are lead-free, including moulded lead wire models.
- Extra-long stroke even without levers (1.4mm OT reference value)
- Case dimensions 22% smaller than conventional models
- Post or screw mounting options
- Straight or angled PCB, quick-connect, solder and lead wire terminal types available
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
76gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
12VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01