Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoU-RAD-7/240V
Order Code3876582
Product RangeU-RAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,899.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,899.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoU-RAD-7/240V
Order Code3876582
Product RangeU-RAD Series
Technical Datasheet
Flexible Heater Type-
Watt Density25.42W/in²
Power Rating3.6kW
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max-
Product RangeU-RAD Series
Technical Specifications
Flexible Heater Type
-
Power Rating
3.6kW
Operating Temperature Min
-
Product Range
U-RAD Series
Watt Density
25.42W/in²
Supply Voltage
240V
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001