Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYPE-1238-100
Order Code3871176
Product RangeOMEGAFLEX TYPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 91.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 91.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYPE-1238-100
Order Code3871176
Product RangeOMEGAFLEX TYPE Series
Technical Datasheet
External Diameter12.7mm
Internal Diameter9.53mm
Tube MaterialPE (Polyethylene)
ColourClear
Pressure Max90psi
Length30.48m
Product RangeOMEGAFLEX TYPE Series
Technical Specifications
External Diameter
12.7mm
Tube Material
PE (Polyethylene)
Pressure Max
90psi
Product Range
OMEGAFLEX TYPE Series
Internal Diameter
9.53mm
Colour
Clear
Length
30.48m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.995805