Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTXDIN402
Order Code3870550
Product RangeTXDIN400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 113.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 113.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXDIN402
Order Code3870550
Product RangeTXDIN400 Series
Technical Datasheet
Signal Conditioner InputCurrent, Resistance, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.1%
Product RangeTXDIN400 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Current, Resistance, Voltage
No. of Output Channels
1Channels
Product Range
TXDIN400 Series
Signal Conditioner Output
Current
Accuracy
0.1%
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001