Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ48-CASS-14U-12-SB-SMPW-M
Order Code3860545
Product RangeTJ48 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 113.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 113.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ48-CASS-14U-12-SB-SMPW-M
Order Code3860545
Product RangeTJ48 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.219m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ48 Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
48"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ48 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.219m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001