Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCAXL-020G-6
Order Code3805626
Technical Datasheet
Length6"
Thermocouple Type-
External Diameter0.02"
Measured Temperature Min0°C
Measured Temperature Max800°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.5mm
Insulation-
Thermocouple TerminationMini Male Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
Product Overview
- Thermocouple probe with removable miniature connectors
- Glass filled nylon connector body rated to 220°C (425°F)
- Grounded junction
- Colour-coded SMP miniature connector termination
Technical Specifications
Length
6"
External Diameter
0.02"
Measured Temperature Max
800°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.02"
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Thermocouple Type
-
Measured Temperature Min
0°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
0.5mm
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298