Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 678.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 678.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSBJ4
Order Code3805856
Technical Datasheet
No. of Ways4
Current Rating-
IP RatingIP66
Product Range-
Product Overview
SBJ4 is a SBJ series junction box electronically sums the outputs of bridge type load cells to form a single output equal to the sum of the loads on each load cell.
- Sums up to 4 load cells
- NEMA 4X (IP66) enclosure
- Heavy-duty case for industrial applications
- Compression type for wire up to 6.35mm diameter
- ±3% adjustment span
Technical Specifications
No. of Ways
4
IP Rating
IP66
Current Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.758406