Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 124.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 124.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoS-802/240V
Order Code3868563
Product RangeS Series
Technical Datasheet
Power Rating250W
Supply Voltage240VAC
Watt Density17W/in²
Product Length200mm
Outer Diameter-
Sheath MaterialChrome Steel
Operating Temperature Max650°C
No. of Mounting Holes2
Industrial Heater Form FactorStrip
Industrial Heater Termination1 Terminal On Each End
Product RangeS Series
Technical Specifications
Power Rating
250W
Watt Density
17W/in²
Outer Diameter
-
Operating Temperature Max
650°C
Industrial Heater Form Factor
Strip
Product Range
S Series
Supply Voltage
240VAC
Product Length
200mm
Sheath Material
Chrome Steel
No. of Mounting Holes
2
Industrial Heater Termination
1 Terminal On Each End
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948