Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC01-10K
Order Code3900168
Product RangeRLC01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,777.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,777.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC01-10K
Order Code3900168
Product RangeRLC01 Series
Technical Datasheet
Load Capacity10000lb
Cell Output mV / V3
Operating Temperature Min5°C
Operating Temperature Max38°C
Product RangeRLC01 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Load Capacity
10000lb
Operating Temperature Min
5°C
Product Range
RLC01 Series
Cell Output mV / V
3
Operating Temperature Max
38°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001