Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10,018.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10,018.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Dual channel recorder with electrical pen lift and remote control
- 200mm (8") chart
- Capable of recording measurements from 1mV full scale to 20V
- Chart speeds from 0.1mm/min to 20mm/sec (1 mm = 0.03937")
- Selectable left or right side zero position
- Differential inputs
- Pen offset compensation optional
Contents
Recorder, 1 pen for each channel, One 25m (82') roll of paper, Power cord, Fuse, Input adaptor connectors and complete operator’s manual.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
90mm
External Depth
290mm
Bandwidth Min
-
Accuracy
0.3%
Resolution %
-
External Width
380mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.14918