Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRCTB-3070-240V
Order Code3870616
Product RangeRCTB-3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,572.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6,572.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRCTB-3070-240V
Order Code3870616
Product RangeRCTB-3000 Series
Technical Datasheet
Calibration TypeTemperature
External Height300mm
External Width420mm
External Depth235mm
Accuracy-
Weight-
Operating Temperature Min-40°C
Operating Temperature Max250°C
Product RangeRCTB-3000 Series
Product Overview
RCTB-3070-240V is a flow cooler designed for use at below-ambient temperatures down to -20°C (-4°F). The flow cooler works in conjunction with a thermoregulator and continually extracts heat from the bath fluid by means of the heat exchanger, which is built into the unit. The cooling head of the dip cooler fits neatly and unobtrusively into the corner of the bath and can be secured with a specially designed mounting bracket (included). Even if cooling can be achieved by cold tap water, a dip cooler is recommended, since it conserves water and is easier and more convenient to use.
Technical Specifications
Calibration Type
Temperature
External Width
420mm
Accuracy
-
Operating Temperature Min
-40°C
Product Range
RCTB-3000 Series
External Height
300mm
External Depth
235mm
Weight
-
Operating Temperature Max
250°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate