Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoQF-121210
Order Code3868553
Product RangeOMEGALUX QF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 793.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 793.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoQF-121210
Order Code3868553
Product RangeOMEGALUX QF Series
Technical Datasheet
Surface Heater TypePanel Heater
Watt Density10W/in²
Power Consumption1.44kW
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max870°C
Surface Heater Wire Connection-
Product RangeOMEGALUX QF Series
Technical Specifications
Surface Heater Type
Panel Heater
Power Consumption
1.44kW
Operating Temperature Min
-
Surface Heater Wire Connection
-
Watt Density
10W/in²
Supply Voltage
240V
Operating Temperature Max
870°C
Product Range
OMEGALUX QF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.69434