Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX2780-800B5V
Order Code3878190
Product RangePX2780 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,142.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,142.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2780-800B5V
Order Code3878190
Product RangePX2780 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeSingle Radial Barbed
Operating Pressure Min800mbar
Operating Pressure Max1100mbar
Pressure Port Size1/8"
Transducer Connection / TerminationScrew-Clamp
Supply Current3mA
Supply Voltage Min9.5VDC
Supply Voltage Max28VDC
Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangePX2780 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
800mbar
Pressure Port Size
1/8"
Supply Current
3mA
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
Single Radial Barbed
Operating Pressure Max
1100mbar
Transducer Connection / Termination
Screw-Clamp
Supply Voltage Min
9.5VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX2780 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958