Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPT-102
Order Code3868169
Product RangePT100 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPT-102
Order Code3868169
Product RangePT100 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-259°C
Sensing Temperature Max600°C
RTD Accuracy-
Measured Temperature Min-259.15°C
Resistance100ohm
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter2mm
Probe Length20.3mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangePT100 Series
Alternatives for PT-102
1 Product Found
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
600°C
Measured Temperature Min
-259.15°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PT100 Series
Sensing Temperature Min
-259°C
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
20.3mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979