Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW1110-15CP5V
Order Code3931320
Product RangePSW-1110 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 99.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW1110-15CP5V
Order Code3931320
Product RangePSW-1110 Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeNPT Male
Operating Pressure Min-14.5psi
Operating Pressure Max14.5psi
Contact Configuration-
Sensor MountingPanel Mount
Electrical ConnectionFlying Leads
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Deadband Min-15psi
Deadband Max15psi
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePSW-1110 Series
Technical Specifications
Pressure Type
Compound Gauge
Operating Pressure Min
-14.5psi
Contact Configuration
-
Electrical Connection
Flying Leads
Switching Current Max
-
Transducer Connection / Termination
Cable
Deadband Max
15psi
Operating Temperature Max
60°C
Pressure Port Type
NPT Male
Operating Pressure Max
14.5psi
Sensor Mounting
Panel Mount
Switching Voltage Max
-
Pressure Port Size
1/8"
Deadband Min
-15psi
Operating Temperature Min
-10°C
Product Range
PSW-1110 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152