Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 834.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 834.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 8ch web-enabled thermocouple input module
- Built-in Web server
- Supports types J, K, T, E, N, R, S, B thermocouples
- Built-in cold junction compensation and open thermocouple detection
- 24bit measurement system
- 8 digital I/O user configurable for alarms
- EEPROM (512 bytes for sensor config); FLASH (2MB for device config and website storage)
- One high-performance 8bit RISC MCU and one high-performance 16bit RISC MCU
Contents
Thermocouple input module, Ethernet cable, 100 to 240VAC AC adaptor with USA plug, Quick start guide, Software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5.25V
Bandwidth
-
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
440mA
External Height
36mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61462