Quantity | Price (ex VAT) |
---|---|
1+ | € 698.350 |
Product Information
Product Overview
OM-CP-HITEMP140-PT-1 is a submersible, temperature data logger that can operate up to 140°C (284°F) and have an accuracy of ±0.1°C (0.18°F). These devices feature a 559 mm (22") flexible stainless steel probe for measuring extended temperatures up to 260°C (500°F). The probe is durable and can be spiralled, bent or angled in any direction, making it easy to log temperatures within bottles, vials or other hard to reach places. OM-CP-HITEMP140-PT records date and time stamped readings, and has non-volatile solid state memory that will retain data even if the battery becomes discharged. Data retrieval is simple. Plug the device into an available USB port and our easy-to-use software does the rest. The software converts a PC into a real-time strip chart recorder.
- 42mm (1.7') probe tip
- Submersible NEMA 4X (IP68)
- Programmable start time
- User calibration through software
- Real-time operation
- Autoclave verification
- Pharmaceutical
- Implement HACCP programs
- Food preparation and processing
Contents
Temperature data logger, 3.6V lithium battery, Operator’s manual and USB interface cable are included with the OM-CP-IFC400 software/cable package (required for data logger operation, sold separately).
Technical Specifications
Temperature
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate